42,000 Você pode reservar estoque agora
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 2.100 | $ 2.10 |
| Total Preço | $ 2.10 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.100 |
| 50+ | $ 1.510 |
| 100+ | $ 1.380 |
| 250+ | $ 1.320 |
| 500+ | $ 1.280 |
| 1000+ | $ 1.250 |
| 2500+ | $ 1.230 |
| 5000+ | $ 1.200 |
| Quantidade | Preço |
|---|---|
| 3000+ | $ 1.390 |
| 9000+ | $ 1.320 |
| 15000+ | $ 1.270 |
Informação do produto
Descrição geral do produto
SLG46826V is a GreenPAK programmable mixed-signal matrix with in-system programmability. It provides a small, low-power component for commonly used mixed-signal functions. The user creates the circuit design by programming the multiple-time non-volatile memory (NVM) to configure the interconnect logic, the IOs, and the macrocells of the SLG46826. A dual power supply allows flexibility to interface two independent voltage domains. This highly versatile device allows a wide variety of Mixed-Signal functions to be designed within a very small, low-power single integrated circuit. Application includes personal computers and servers, PC peripherals, consumer electronics, data communications equipment, handheld and portable electronics, smartphones and fitness bands, notebook and tablet PCs.
- Two high speed general purpose rail-to-rail analog comparators (ACMPxH)
- Two low power general purpose rail-to-rail analog comparators (ACMPxL)
- 2-kbit (256 x 8) I²C-compatible (2-wire) serial EEPROM emulation with software write protection
- Programmable delay with edge detector output, deglitch filter or edge detector
- Analog temperature sensor, power-on reset, in-system programmability
- VDD supply voltage range from 2.5V (±8%) to 5V (±10%)
- VDD2 supply voltage range from 1.8V (±5%) to 5V (±10%) VDD2 (VDD2 ≤ VDD)
- Eleven combination function macrocells, two voltage references
- Eight multi-function macrocells, serial communications
- Operating temperature range from -40°C to 85°C, 20-pin STQFN package
Especificações Técnicas
Programmable Mixed Signal Matrix with ISP
19LUTs
1.8V to 5V
SLG46826V-SKT
MSL 1 - Unlimited
17GPIOs
1.8V to 5V
STQFN-20 (2mm x 3mm)
-
No SVHC (25-Jun-2025)
Documentação técnica (2)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto