
| Quantidade | Preço |
|---|---|
| 1+ | $ 23.310 |
| 25+ | $ 21.360 |
| 50+ | $ 19.840 |
| 100+ | $ 19.190 |
| 250+ | $ 18.540 |
Informação do produto
Descrição geral do produto
RACM30-12DK/277 is a RACM30-K/277 series AC/DC module provides a leading thermally effective Power yield of 9.2Watts per inch³ at 60°C still air for continuous loads of 30Watts plus additional peak capability. This module operates in a temperature range of -40°C to 90°C in compliance with safety standards of medical MOPP, household-, industrial, and measurement markets. Safety reports rate the series as LPS limited power source and OVCIII for an operating altitude of up to 5000m. A comfortable margin to EMI Class B limits, even with outputs connected to the ground, ease system implementation for quick time-to-market without additional external circuitry such as fuses or filters. For designers, maximum flexibility for this encapsulated, solder-mountable module is pin-to-pin compatible with the well-established series RAC20-K.
- Input voltage range from 85 to 305VAC, output voltage is ±12VDC
- Output current is ±1250mA, efficiency is 86%
- Maximum load capacitance is ±8000μF
- Meets EN55032 “B” in PELV configuration
- No load power consumption is 100mW, output ripple and noise is 100mVp-p(20W BW)
- Overvoltage, overcurrent and short circuit protection
- Isolation voltage is 4KVAC
- Encapsulated & potted, through hole module
- EN60601-1-2, EN61204-3 compliant, EN55014-1/-2 compliant
- Dimension is 2.06" x 1.57" x 1", 3 year warranty
Especificações Técnicas
ITE, Household, Laboratory Equipment & Medical
30W
1.25A
-1.25A
-
85V AC to 305V AC
25.5mm
RACM30-K/277 Series
2 Output
12V
-12V
-
Adjustable, Fixed
40mm
52.5mm
Lead
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
