Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.000 |
Informação do produto
Descrição geral do produto
The raspberry Pi SC1633 is the wireless varient of the Pico 2, with onboard antenna to offer 2.4GHz WiFi and Bluetooth 5.2 connectivity. The Pico 2 is a next-generation microcontroller board based around the RP2350 chip. With higher core clock speed, double the memory and more powerful Arm cores, Raspberry Pi Pico 2 delivers a significant performance boost, while still retaining compatibility with the original model. Equipped with a comprehensive security architecture, including secure boot and hardware TRNG it can be easily incorporated into professional projects. Programmable in both C / C++ and Python, and with detailed documentation, the Raspberry Pi Pico 2 W is the ideal microcontroller board for enthusiasts and professional developers alike.
- Dual Arm Cortex-M33 or dual Hazard3 RISC-V processors at 150MHz and 520KB on-chip SRAM
- Provides 2.4GHz WiFi and Bluetooth 5.2 wireless connectivity with onboard antenna and modular compliance certification
- Retains hardware and software compatibility with Raspberry Pi Pico 1
- Castellated module allows soldering direct to carrier boards
- Optional boot signing, enforced by on-chip mask ROM, with key fingerprint in OTP
- Protected OTP storage for optional boot decryption key
- Global bus filtering based on Arm or RISC-V security/privilege levels
- Peripherals, GPIOs, and DMA channels individually assignable to security domains
- Hardware mitigations for fault injection attacks and hardware SHA-256 accelerator
- 1.8 to 5.5V DC input voltage and -20°C to +85°C operating temperature range
Especificações Técnicas
-
2Cores
150MHz
USB 1.1 x 1
-
-
-
-
Bluetooth 5.2
-
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
520KB
-
-
26Pins
-
2.4GHz 802.11 b/g/n
microUSB, GPIO
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto