Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 58.880 |
| 5+ | $ 54.310 |
| 10+ | $ 49.300 |
| 25+ | $ 44.870 |
| 100+ | $ 40.730 |
Informação do produto
Descrição geral do produto
The PHD-016-6020-BLK is a black flexible thin wall Heat Shrink Tubing offers the advantages of an integral adhesive lining. Provides excellent environmental protection for electronic components. The PHD series heat shrink tubing is made of polyolefin. Features one-step, environmental protection for electronic, electrical and marine wire splices, harness breakouts and strain reliefs. As tubing shrinks to skin-tight fit, melted adhesive covers substrate and solidifies to form permanent waterproof barrier. Meets MIL-I-23053/4, class 2 requirement.
- Flame-retardant
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Aplicações
Industrial, Automotive, Defence, Military & Aerospace
Especificações Técnicas
2:1
6.35mm
6"
0.125"
PO (Polyolefin)
No SVHC (15-Jan-2019)
0.25"
Black
152.4mm
3.18mm
PHD Series
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto