8465-0231
Sleeving, Braided, Expandable, PET (Polyethylene Terephthalate), Black, 12.7 mm, 30.5 m, 100 ft

Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 46.880 |
| 2+ | $ 41.670 |
| 5+ | $ 38.460 |
| 10+ | $ 36.590 |
Informação do produto
Descrição geral do produto
This Braided Expandable PET (Polyethylene Terephthalate) Sleeving in classic black is the ideal solution for your cable management needs. With a diameter of 1/2 inch and a generous length of 30.5 meters, this sleeving provides ample coverage for organizing and protecting your cables. Designed for versatility, this expandable sleeving offers an expansion range from a minimum of 1/4 inch to a maximum of 3/4 inch, ensuring a snug fit for various cable sizes and configurations. Whether you're managing cables in electronic devices, automotive applications, or home installations, this sleeving delivers flexibility and reliability. Crafted with durability in mind, our braided PET sleeving provides excellent abrasion resistance and protection against wear and tear, extending the lifespan of your cables. Upgrade your cable management system with our high-quality sleeving, designed to meet your demanding specifications and enhance the aesthetics of your projects.
- Braided expandable sleeving
- High abrasion resistance
- Chemical resistant
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Aplicações
Cable & Wire Protection, Routing, Consumer Electronics, Electronics Design, Industrial, Robotics, Control Panels, Hobby & Education
Especificações Técnicas
Expandable
Black
30.5m
-
PET (Polyethylene Terephthalate)
12.7mm
100ft
No SVHC (04-Feb-2026)
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto