Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 90.620 |
| 5+ | $ 76.240 |
| 10+ | $ 66.970 |
| 25+ | $ 58.320 |
| 100+ | $ 51.980 |
Informação do produto
Descrição geral do produto
This 8465-0230 Braided Sleeving is engineered to provide superior cable management and protection for a wide range of applications. Crafted from high-quality PET (Polyethylene Terephthalate), this sleeving offers exceptional durability and flexibility, ensuring long-lasting performance in demanding environments. With a sleek black finish, this sleeving adds a professional and polished look to your cable. Measuring at a diameter of 9.525 mm (3/8 inches), this sleeving offers ample space to bundle and protect multiple cables, making it suitable for a variety of projects, from home electronics to industrial applications. With a generous length of 100 feet, you'll have an abundant supply of sleeving to tackle large-scale projects without the need for frequent replacements. Whether you're organizing cables in a server room, automotive wiring harnesses, or DIY electronics, this sleeving provides the coverage and protection you need.
- Braided expandable sleeving
- High abrasion resistance
- Chemical resistant
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Aplicações
Cable & Wire Protection, Routing
Conteúdo
x1 Spool (100 Feet)
Notas
Operating Temperatures: Melt (ASTM D-2117) : 230°C [446°F]
Especificações Técnicas
Expandable
Black
30.5m
-
PET (Polyethylene Terephthalate)
9.525mm
100ft
No SVHC (25-Jun-2025)
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto