Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 27.990 |
Informação do produto
Descrição geral do produto
The 5908A is a flexible DMM Test Lead Set with sheathed style banana plugs. Flexible test lead sets are a perfect interface for multimeters configured with 4mm sheathed safety jacks. Test leads comply with IEC 1010-2-031. Plug and housing are molded directly to the cable in an integral one piece design and the wire is double crimped for a long lasting connection. Multi-leaf banana spring is beryllium copper, nickel plated for extended insertion cycle life and low contact resistance. High strand count silicone insulated wire offers excellent flexibility and high temperature resistance. Test leads can mate to a broad assortment of Pomona test probes, alligators, spade lugs, etc.
- Santoprene insulator
- Ideal for bench multimeters
- 18AWG Wire
- -25 to 70°C Operating temperature range
Aplicações
Test & Measurement
Conteúdo
Red probe, Black lead.
Especificações Técnicas
4mm Banana Plug, Shrouded
1kV
Black, Red
48"
-
4mm Banana Plug, Shrouded
10A
1.219m
2
No SVHC (15-Jun-2015)
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto