Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 34.990 |
Informação do produto
Descrição geral do produto
2249-C-60 is a 60-inch RG58C/U RF/coaxial cable assembly with BNC male to BNC male connectors, PE insulation, tinned copper wire type, polyvinyl chloride non-contaminating (PVCNC) jacket and tinned copper braid shield. The moulded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. Gold-plated brass centre contacts assure the most noise free connection possible. The connectors and cable is impedance matched.
- Moulded strain relief is directly bonded to the cable jacket for superior strength and durability
- PTFE insulation and nickel tarnish resistant outer shells used in BNC connector
- Gold-plated centre contacts assure the most noise free connection possible
- Connectors and cable are impedance matched
- 50 ohm impedance
- 32.2pf capacitance per 1ft/0.304m
- 0.44dB power loss per 100ft at 1MHz
- 19x33 centre strands x AWG
- 20AWG wire size
- Temperature range from -40 to +85°C
Especificações Técnicas
BNC Plug to BNC Plug
1.5m
BNC Straight Plug
50ohm
-
5ft
RG58C
BNC Straight Plug
Black
No SVHC (15-Jun-2015)
Documentação técnica (1)
Alternativas para 2249-C-60
6 produtos encontrados
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto