12520C
Crimp Tool, PTS Pro Universal, Hand, Platinum Tool EZ-RJ45 and ezEX Connectors

| Quantidade | Preço |
|---|---|
| 1+ | $ 101.030 |
Informação do produto
Descrição geral do produto
12520C is a PTS (pass through standard) Pro crimp tool. It takes years of platinum tools innovations and combines multiple tools into one sleek design. The PTS Pro allows the termination of both ezEX-RJ45 connectors and the legacy EZ-RJ45 connectors in a single tool with no part changes. The tool utilizes a sliding plate to change between the different types of connectors and a captive thumb screw to make swapping between connector styles seamless. The tool features a connector locking mechanism so connectors “click” into the tool for termination. This tool also includes the cutting and stripping blades for Cat5e and 6 built directly into the handle. A single tool for all the platinum tools terminations.
- Crimps both EZ-RJ45 and ezEX Platinum Tools connectors
- Crimps standard pass-through and standard RJ45 connectors
- Connector locking mechanism for audible “click” when the connector is inserted into the tool
- Cutting and stripping blades in handle of tool for Cat5e/6 cable
- Wiring guide printed directly on the tool for easy connector wiring
- Ergonomic grip for comfort during extended use
- Replaceable blades
- Captive thumb screw for adjustment of the crimping plate, smooth single cycle operation
- For both UTP and STP connectors
- Compatible with ezEX-RJ45®, EZ-RJ45®, Standard RJ45
Especificações Técnicas
Hand
-
Platinum Tool EZ-RJ45 and ezEX Connectors
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto