Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3,135.000 |
Informação do produto
Descrição geral do produto
PICOSCOPE 4824A is a PicoScope® 4000A Series PC oscilloscope. It is a second-generation upgrade and expansion of our high-resolution, deep-memory product portfolio. The PicoScope 4000A Series boasts 12-bit hardware resolution (to 16 bits with Resolution Enhancement), 256MS deep capture memory, 20MHz bandwidth with 80MS/s sampling speed, up to 70dB SFDR and a built-in 14-bit triggerable signal generator and 80MS/s AWG. A SuperSpeed USB 3.0 interface powers the instrument and delivers up to 160MS/s communications to the host PC. All models run with the popular PicoScope 6 user interface and benefit from the free PicoSDK software development kit, which gives users direct programming control of the hardware for custom applications. The scopes also work with PicoLog 6 data logging software for lower-speed long-duration captures.
- 10000 segment waveform buffer
- 14-bit resolution AWG
- Low-cost and portable
- SuperSpeed USB 3.0 interface
- Split-screen waveform viewing
- Up to 70dB SFDR
- Advanced digital triggering
- Serial bus decoding
- PicoScope, PicoLog and PicoSDK® software included
- Dimension is 7.48inch x 6.69inch x 1.57inch including connectors
Conteúdo
PicoScope 4000A Series 8-channel oscilloscope, Oscilloscope probes, USB 3.0 cable 1.8m, Quick start guide, Carry case.
Especificações Técnicas
PicoScope 4000A Series
20MHz
256 Mpts
PicoScope 4824A Oscilloscope, 4x TA375 Probe, USB 3.0 Cable 1.8m, Carry Case, Quick Start Guide
-
8 Channel
80MSPS
17.5ns
5 Years
No SVHC (04-Feb-2026)
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto