Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 189.000 |
Informação do produto
Descrição geral do produto
PICOSCOPE 2204A is a 10MHz, 2-channel oscilloscope. It offers a small, light, modern alternative to bulky benchtop devices. It is perfect for engineers on the move and ideal for a wide range of applications including design, test, education, service, monitoring, fault finding and repair.
- 8KS capture memory, 100KHz AWG bandwidth, 35ns rise time
- 8 bit resolution
- Automatic measurements, serial decoding, persistence displays, mask limit testing, spectrum analysis
- Built-in arbitrary waveform generator
- USB-connected and powered
- Windows, Linux and Mac software
- Designed to EN 61010-1:2010 safety approvals
- Operating temperature range from 0°C to 50°C
- Dimension is 142 x 92 x 18.8 mm
- 5 years warranty
Conteúdo
PicoScope 2204A, USB 2.0 (USB 3.0/3.1 compatible) cable, Two or four x1/x10 passive probes, Quick start guide.
Notas
Software and user manuals are available from: https://www.picotech.com/downloads.
Especificações Técnicas
PicoScope 2000 Series
10MHz
8 kpts
PicoScope 2204A, TA375 One 100 Mhz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, TA208 Twin Pack of Probes, Quick Start Guide
USB
2 Channel
100MSPS
35ns
5 Years
No SVHC (04-Feb-2026)
Documentação técnica (3)
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto