Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 20.800 |
| 5+ | $ 20.070 |
| 10+ | $ 19.340 |
| 25+ | $ 18.790 |
| 50+ | $ 18.380 |
| 100+ | $ 17.980 |
| 250+ | $ 17.470 |
Informação do produto
Descrição geral do produto
CJ688TGOR is a Mini-Com® Cat 6 UTP RJ45 TG unshielded jack module that is designed to terminate 4-pair, 22-26 AWG twisted pair cable. Each module is 100% factory tested to exceed industry standard performance requirements. TG style termination eliminates the need for a termination tool. Each jack is individually serialized for traceability and is compatible with mini-com modular patch panels and faceplates. Exceeds channel requirements of ANSI/TIA-568-C.2 category 6A and ISO 11801 class EA standards for supporting 10GBASE-T transmission over twisted pair cabling systems in a 4-connector configuration up to 100 meters at swept frequencies 1 to 500MHz, exceeds component requirements of ANSI/TIA-568-C.2 category 6Aand ISO 11801 Class EA standards at swept frequencies 1 to 500MHz, meets ANSI/TIA-1096-A, meets IEC 60603-7 and IEC 60512-99-001, rated for 2500 cycles with IEEE 802.3af / 802.3at and proposed 802.3bt type 3 and type 4, UL 1863 and UL 2043.
- Polycarbonate body material, plated phosphor bronze contact material
- Heat-resistant, orange color
- 1.5inch overall depth, 0.71inch overall height, 1.5inch overall length, 0.62inch overall width
- Operating temperature range from -10 to 75°C
Especificações Técnicas
RJ45 Wired Jack
Jack
8Contacts
Cat6
-
Vertical
IDC / IDT
Without Magnetics
Without LED
Mini-Com TX6 Series
RJ45
1 x 1 (Port)
8P8C
8Positions
Cable Mount
1Ports
Unshielded
Copper
Without Light Pipe
No SVHC (04-Feb-2026)
Documentação técnica (2)
Alternativas para CJ688TGOR
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto