70 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 35.570 |
| 5+ | $ 34.860 |
| 10+ | $ 34.150 |
| 25+ | $ 33.440 |
| 50+ | $ 32.720 |
| 100+ | $ 32.010 |
| 250+ | $ 31.300 |
Informação do produto
Descrição geral do produto
The GX-F8A-P is a rectangular-shaped Inductive Proximity Sensor with PNP open-collector transistor output. It offers normally open output operation, front sensing and 2.5mm maximum sensing range. Thorough adjustment and control of sensing sensitivity greatly reduces individual sensor differences and variations. The work of adjusting sensor positions when using multiple sensors and when sensors have been replaced is much easier. The new integrated construction method used provides shock resistance of 10000m/s² and vibration resistance clears durability tests of between 10 and 500Hz.
- Can be installed with ample space
- Environmental resistance
- Highly resistant to water or oil
- Indicators are easy to see over a wide field of view
- Tightening strength increased with no damage
- Conductor thickness doubled to make wiring much easier
Aplicações
Sensing & Instrumentation, Lighting
Especificações Técnicas
Inductive Proximity Sensor
-
-
24VDC
Module
PBT (Polybutylene Terephthalate)
IP68, IP68G
GX-F Series
70°C
2.5mm
12VDC
PNP, NO
Cable
IP68, IP68G
-25°C
To Be Advised
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto