![PANASONIC ERJUP3F8202V SMD Chip Resistor, 82 kohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 0.206 | $ 0.21 |
| Total Preço | $ 0.21 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.206 |
| 10+ | $ 0.073 |
| 100+ | $ 0.063 |
| 1000+ | $ 0.042 |
| 5000+ | $ 0.033 |
| 10000+ | $ 0.029 |
| 25000+ | $ 0.028 |
| 50000+ | $ 0.027 |
| Quantidade | Preço |
|---|---|
| 5000+ | $ 0.033 |
| 15000+ | $ 0.029 |
| 25000+ | $ 0.028 |
Informação do produto
Descrição geral do produto
ERJUP3F8202V is an ERJ-UP type, ERJ-UP3 series high power, anti-surge and anti-sulfurated thick film chip resistor. This resistor provides anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP series resistors. This ERJ-UP series is recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil.
- 82kohm resistance
- ±1% resistance tolerance
- 0603 [1608 Metric] resistor case
- ±100ppm/°C temperature coefficient
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- ESD surge characteristics superior to standard metal film resistor
- Ag-PD based inner electrode and structure, suitable for both reflow and flow soldering
- Reference standards: EC 60115-8, JIS C 5201-8 and JEITA RC-2134C and AEC-Q200 compliant
- 150V voltage rating and 250mW power rating
- Category temperature range from -55 to +155°C
Especificações Técnicas
82kohm
250mW
Thick Film
ERJ-UP3 Series
150V
0.8mm
155°C
No SVHC (04-Feb-2026)
± 1%
0603 [1608 Metric]
Sulfur Resistant
± 100ppm/°C
1.6mm
-55°C
AEC-Q200
Documentação técnica (2)
Alternativas para ERJUP3F8202V
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
