38,332 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.890 |
| 10+ | $ 0.454 |
| 25+ | $ 0.428 |
| 50+ | $ 0.401 |
| 100+ | $ 0.375 |
| 500+ | $ 0.344 |
| 1000+ | $ 0.313 |
Informação do produto
Descrição geral do produto
FR-A series radial leaded aluminium electrolytic capacitors build upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. Panasonic has been able to increase lifetime by up to 100%, to 10,000 hours at 105˚C over previous generation products and also improve capacitance by up to 30%. These Capacitors are suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.
- Space and cost savings
Especificações Técnicas
100µF
± 20%
6000 hours @ 105°C
Radial Leaded
8mm
-
FR Series
870mA
105°C
No SVHC (04-Feb-2026)
50V
Radial Leaded
Polar
3.5mm
-
11.5mm
-
-40°C
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto