8,000 Você pode reservar estoque agora
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.470 | $ 1.47 |
| Total Preço | $ 1.47 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.470 |
| 25+ | $ 0.963 |
| 100+ | $ 0.728 |
| 250+ | $ 0.674 |
| 500+ | $ 0.620 |
| 1000+ | $ 0.584 |
| 5000+ | $ 0.572 |
Informação do produto
Descrição geral do produto
16SVPT100M is an OS-CON™ SVPT series surface mount type conductive polymer aluminium solid capacitor. Extremely durable OS-CON™ SVPT series has an exceptional lifespan in high-temperature environments, and also features a wide capacitance range. It offers highly stable temperature characteristics, ensuring consistent performance even in challenging environments. With their long lifetime at high temperatures, this series capacitor is a reliable choice for industrial equipment, base station, network infrastructure, and server/data centre applications, making it suitable for a wide range of industrial applications. It utilizes aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Low ESR, large capacitance
- Surface mount type (vertical mount style)
- Highly stable temperature characteristics
- Long lifetime at high temperatures, can be used widely in industrial applications
- 16V rated voltage, 100µF capacitance, 20% capacitance tolerance
- 20000h at 105°C endurance
- Category temperature range from –55 to +105°C
- 2490mA rated ripple current, 24mohm ESR, 300µA leakage current
- 6.3mm diameter, 6.4mm body length
Especificações Técnicas
100µF
Radial Can - SMD
20000 hours @ 105°C
Surface Mount
2.49A
-
6.4mm
105°C
No SVHC (04-Feb-2026)
16V
0.024ohm
± 20%
Solder
6.3mm
-
-55°C
OS-CON SVPT Series
Documentação técnica (2)
Alternativas para 16SVPT100M
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto