| Quantidade | Preço |
|---|---|
| 1+ | $ 267.010 |
| 5+ | $ 256.150 |
| 10+ | $ 245.280 |
| 25+ | $ 239.190 |
| 50+ | $ 234.410 |
Informação do produto
Descrição geral do produto
The SNAP-PAC-RCK12 is a SNAP PAC 12-module Mounting Rack mounts one SNAP PAC brain or on-the-rack controller and up to 12 analog, digital, serial and special-purpose SNAP I/O modules. It can be DIN-rail or panel mounted. This rack works with all SNAP I/O modules on the Opto 22. Analog, digital and serial modules can be mixed on the rack and placed in any position. Together with I/O modules and a brain or rack-mounted controller, this rack forms an I/O unit that provides distributed control in a SNAP PAC System. The I/O unit can also be used for PC-based control or as intelligent remote I/O for an Allen-Bradley MicroLogix PLC or other RSLogix-based system, such as ControlLogix or CompactLogix.
- 22 to 14AWG Rack power terminals
- 95% Non-condensing relative humidity
Aplicações
Automation & Process Control, Industrial
Especificações Técnicas
4.2A
No SVHC (10-Jun-2022)
SNAP PAC Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto