Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 107.350 |
| 3+ | $ 104.670 |
| 5+ | $ 101.980 |
| 10+ | $ 99.840 |
Descrição geral do produto
The SNAP-OAC5 is a Digital Output Module provides four channels of 12 to 250VAC digital output, each switching a separate AC load. AC outputs use zero voltage turn on and zero current turn off for transient-free switching. The module has removable top-mounted connectors to provide easy access to field wiring and features channel-specific LEDs for troubleshooting. Part of the SNAP PAC system, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley MicroLogix or other RSLogix-based PLC system, such as ControlLogix or CompactLogix.
- 500V Peak blocking voltage
- 220Ω Control resistance
- 4000V Transient field side to logic side isolation
- 22 to 14AWG Wire range
Aplicações
Automation & Process Control, Industrial
Especificações Técnicas
3mA
No SVHC (10-Jun-2022)
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto