Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.180 |
| 10+ | $ 0.872 |
| 100+ | $ 0.709 |
| 500+ | $ 0.643 |
| 1000+ | $ 0.623 |
| 2500+ | $ 0.602 |
| 10000+ | $ 0.589 |
Informação do produto
Descrição geral do produto
The UC3842BNG is a high-performance fixed frequency current-mode Pulse Width Modulation (PWM) Controller specifically designed for off-line and DC to DC converter applications offering the designer a cost-effective solution with minimal external components. This integrated circuit features a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle-by-cycle current limiting, programmable output deadtime and a latch for single pulse metering.
- Trimmed oscillator for precise frequency control
- Automatic feed forward compensation
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- Low startup and operating current
Aplicações
Power Management, Industrial
Especificações Técnicas
Single Ended Controller
Current
25V
8Pins
52kHz
-
96%
0°C
-
-
-
250kHz
200mA
1Channels
12V
DIP
Through Hole
-
0%
Boost, Flyback
70°C
-
No SVHC (25-Jun-2025)
DIP
-
13.4V
Documentação técnica (3)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto