| Quantidade | Preço |
|---|---|
| 864+ | $ 0.414 |
| 1008+ | $ 0.406 |
| 2544+ | $ 0.397 |
| 10032+ | $ 0.389 |
Informação do produto
Descrição geral do produto
The MC14044BDG is a quad R-S Latch constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each latch has an independent Q output and set and reset inputs. The Q outputs are gated through three-state buffers having a common enable input. The outputs are enabled with a logical 1 or high on the enable input, a logical 0 or low disconnects the latch from the Q outputs, resulting in an open circuit at the Q outputs. The outputs are capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range. This device contains protection circuitry to guard against damage due to high static voltages or electric fields.
- Double diode input protection
- Three-state outputs with common enable
Aplicações
Industrial
Avisos
Precautions must be taken to avoid applications of any voltage higher than maximum rated voltages to this high-impedance circuit.
Especificações Técnicas
MC14044
Tri State
8.8mA
SOIC
3V
4bit
4044
125°C
-
No SVHC (25-Jun-2025)
SR
175ns
SOIC
16Pins
18V
MC140
-55°C
-
-
Documentação técnica (2)
Alternativas para MC14044BDG
2 produtos encontrados
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto