Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.440 | $ 1.44 |
| Total Preço | $ 1.44 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.440 |
| 25+ | $ 0.944 |
| 50+ | $ 0.804 |
| 100+ | $ 0.664 |
| Quantidade | Preço |
|---|---|
| 3000+ | $ 0.513 |
| 6000+ | $ 0.482 |
| 12000+ | $ 0.459 |
| 18000+ | $ 0.435 |
| 30000+ | $ 0.421 |
Informação do produto
Descrição geral do produto
The FDT439N is a 30V N-channel 2.5V specified enhancement mode Field Effect Transistor is produced using high cell density and DMOS technology. This very high density process is specially tailored to minimize on-state resistance and provide superior switching performance. It is well suited for low voltage and low current applications. UniFET™ MOSFET is high voltage MOSFET family based on advanced planar stripe and DMOS technology. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts. This product is general usage and suitable for many different applications.
- Switching loss improvements
- Lower conduction loss
- 100% avalanche tested
- Smaller stored energy in dynamic characteristics
- A lower gate charge (Qg) performance
- Improved system reliability in PFC and soft switching topologies
Especificações Técnicas
N Channel
30V
0.038ohm
Surface Mount
3W
SOT-223
4Pins
-
MSL 1 - Unlimited
N Channel
6.3A
0.045ohm
4.5V
670mV
3W
150°C
-
Lead
Documentação técnica (3)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto