Informação do produto
Descrição geral do produto
The 74VHC74M is a dual D-type Flip-flop with preset and clear. It is fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The signal level applied to the D input is transferred to the Q output during the positive going transition of the clock pulse. CLR\ and PR\ are independent of the CK and are accomplished by setting the appropriate input low. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
- Power down protection is provided on all inputs
- Pin and function compatible with 74HC74
- High noise immunity
- 2μA at TA=25°C Maximum low power dissipation
Aplicações
Industrial
Especificações Técnicas
74VHC74
6.1ns
8mA
SOIC
Positive Edge
2V
74VHC
-40°C
-
-
No SVHC (19-Jan-2021)
D
170MHz
SOIC
14Pins
Complementary, Differential
5.5V
7474
85°C
-
-
Documentação técnica (3)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto