| Quantidade | Preço |
|---|---|
| 1+ | $ 27.120 |
| 5+ | $ 25.160 |
| 10+ | $ 24.170 |
| 25+ | $ 23.690 |
| 50+ | $ 23.200 |
| 100+ | $ 22.720 |
| 250+ | $ 22.240 |
| 5000+ | $ 21.750 |
Informação do produto
Descrição geral do produto
The Z series general-purpose high precision Basic Switch with screw and solder terminals. A large switching capacity of 15A with high repeat accuracy. A wide range of variations in contact form for your selection - basic, split-contact, maintained-contact and adjustable contact gap types. A series of standard models for micro loads is available. A series of moulded terminal-type models incorporating safety terminal protective cover is available. The contact mechanism of models for micro loads is a crossbar type with gold-alloy contacts, which ensures highly reliable operations for micro loads. These switches use a rubber boot on the actuator and adhesive fill between the case and cover to increase resistance to drips. Models with drip-proof terminal protective covers and moulded terminals with resin filling are also available.
- 100MΩ at 500VDC Minimum insulation resistance
- IP00 Protection rating
Aplicações
Automation & Process Control
Especificações Técnicas
Snap Action
SPDT
15A
Z Series
90gf
Long Hinge Lever
Screw
14V
250V
To Be Advised
Documentação técnica (1)
Alternativas para Z-15GW4455-B
1 produto encontrado
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto