
| Quantidade | Preço |
|---|---|
| 1+ | $ 78.550 |
| 5+ | $ 76.980 |
| 10+ | $ 75.410 |
| 25+ | $ 73.840 |
| 50+ | $ 72.270 |
| 100+ | $ 70.700 |
| 250+ | $ 69.120 |
Informação do produto
Descrição geral do produto
S8FS-G05005CD is S8FS-G series switch mode power supply. This has superior performance and reliability. It meets a wide range of standards, allowing great usability. It has greater resistance to rusting with aluminum/stainless steel case, and applications at altitudes up to 3,000m. The terminal block cover prevents screws from dropping out and the front cover prevents ingress of foreign matter. It includes overload, overvoltage and overheat protection. Approved by UL 508, UL 62368-1 (recognition, OVCII [≤ 3,000m], Pol2), CSA C22.2 No.107.1, CSA C22.2 No.62368-1, EN 62477-1, EN/IEC 62368-1. Conforms to EN/IEC 61558-2-16, PELV (EN/IEC 60204-1), EAC (TR CU 004/2011, TR CU 020/2011), RCM (EN61000-6-4).
- Input voltage range from 100 to 240VAC, output voltage is 5VDC
- Output current is 8A (the output electric power is 40W), power rating is 50W
- Typical efficiency is 82%(230VAC input)
- With cover/DIN rail mounting (configuration)
- Ambient operating temperature range from -20 to 70°C
- 10 years minimum life expectancy
- Screw terminal block
- Greater usability
Especificações Técnicas
ITE
50W
8A
-
-
-
264V
Adjustable, Fixed
To Be Advised
1 Output
5V
-
-
-
85V
85V AC to 264V AC
S8FS-G Series
Documentação técnica (1)
Alternativas para S8FS-G05005CD
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
