
| Quantidade | Preço |
|---|---|
| 1+ | $ 49.890 |
| 25+ | $ 45.720 |
| 50+ | $ 42.470 |
| 100+ | $ 41.080 |
| 250+ | $ 39.680 |
Informação do produto
Descrição geral do produto
EE-SX972-C1 is an EE-SX97 slot-type photo microsensor. A built-in connector minimizes the shape and dimensional requirements. The built-in power supply reverse polarity protection protects against reverse connection of the power supply or outputs for safer operation at the assembly site. The indicator can be seen from up to four directions to enable installation in more locations. The model provides both a light-ON and dark-ON output so that the output can be switched according to the application simply by changing the wiring.
- Built-in connector for downsizing and easier connection
- Safer operation with built-in power supply reverse polarity protection
- Easy-to-see indicator, built-in thermal shutdown circuit
- 7mm T-shaped, 5mm sensing distance
- Through-beam with slot sensing method
- Fixed setting method, NPN output type
- Dark-ON, light-ON operation mode, 0.17ms response time
- Nylon housing, phosphor bronze contact material
- 5-24V DC supply voltage, 25mohm max. (at 10mA DC and 20mV max.) contact resistance
- Ambient temperature range from -10 to +60°C
Avisos
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Especificações Técnicas
Photomicrosensor
Through Beam
EE-SX97 Series
5VDC
940nm Infrared LED
IP50
55°C
5mm
Digital - NPN LO / DO
Connector
24VDC
-
-25°C
To Be Advised
Documentação técnica (1)
Alternativas para EE-SX972-C1
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
