| Quantidade | Preço |
|---|---|
| 1+ | $ 722.090 |
| 5+ | $ 677.380 |
| 10+ | $ 656.750 |
| 25+ | $ 636.120 |
| 50+ | $ 605.180 |
Informação do produto
Descrição geral do produto
The E5EC-RX4A5M-000 is a Digital Temperature Controller with large white PV display that is easier to read and easy to use. It offers a complete range of I/O capacities, functions and performance. It easily connects the CX-thermo through an USB-serial conversion cable to a setup tool port on the top panel or on the front panel. The digital temperature controller receives the power required for setup from the computer through the USB bus power source. Settings can be made from CX-thermo or the front panel of the digital temperature controller without wiring the power supply. The model with up to 4 auxiliary outputs, 6 event inputs, a transfer output and remote SP input added to the lineup.
- Complete selection of I/O capacities
- Short body with depth of only 60mm
- 150Ω Maximum current input impedance
- 1MΩ Minimum voltage input impedance
Aplicações
Automation & Process Control, HVAC
Especificações Técnicas
B, E, J, K, L, N, R, S, T, U, W, PLII
-10°C
250VAC
E5EC Series
55°C
1°C
-
To Be Advised
Documentação técnica (4)
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto