Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 4.690 |
| 5+ | $ 4.520 |
| 10+ | $ 4.340 |
| 25+ | $ 4.180 |
| 50+ | $ 3.980 |
| 100+ | $ 3.940 |
| 250+ | $ 3.780 |
Informação do produto
Descrição geral do produto
The G6K-2P DC12 is a 2-pole Surface-mount Relay with DC coil, G6K series. DPST (2CO) contact configuration, PCB terminals. Subminiature model as small as 5.2 (H) x 6.5 (W) x 10mm (L) is ideal for high-density mounting. Low profile of 5.2mm improves mounting efficiency. Lightweight of 0.7g contributes to higher speed mounting. Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100mW. Surface mounting terminal models incorporate an unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
- Single-side stable relay
- Fully sealed enclosure
Aplicações
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Security, Test & Measurement, Communications & Networking
Especificações Técnicas
12VDC
1A
Through Hole
Solder
30V
1.315kohm
DPDT
G6K Series
Non Latching
125V
Silver Gold
To Be Advised
Documentação técnica (2)
Alternativas para G6K-2P DC12
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto