Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 10.560 |
| 10+ | $ 8.660 |
| 25+ | $ 8.420 |
| 50+ | $ 8.090 |
| 100+ | $ 7.760 |
| 250+ | $ 7.600 |
| 500+ | $ 7.450 |
Informação do produto
Descrição geral do produto
MVR5510AMBANES is a VR5510 automotive multi-output power management IC that focuses on gateway, in-vehicle networks, domain controllers, telematics and V2X communications. The device includes multiple high-efficiency switch modes and linear voltage regulators. It offers external frequency synchronization on inputs and outputs for optimized system EMC performance. The VR5510 includes enhanced safety features with fail-safe outputs. It complies with the ISO 26262 standard and is qualified in accordance with AEC-Q100 rev H (Grade1, MSL3). Typical applications include gateway, in-vehicle networks, domain controllers, telematics, V2X communications.
- 60V DC maximum input voltage
- Low-power standby mode with very low quiescent current (35μA with VPRE and HVLDO ON)
- 2x input pins for wake-up detection and battery voltage sense
- Device control via I2C interface with CRC (up to 3.4MHz)
- Dual device operation possible via dedicated synchronization pin
- ASIL B safety level
- Ambient temperature (automotive) range from -40 to 125°C
- 56-pin HVQFN package
Especificações Técnicas
PMIC
4
9
56Pins
125°C
-
60V
4
HVQFN
-40°C
AEC-Q100
No SVHC (27-Jun-2018)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto