Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 9.790 |
| 10+ | $ 8.820 |
| 25+ | $ 8.020 |
| 50+ | $ 7.470 |
| 100+ | $ 6.970 |
| 250+ | $ 6.600 |
| 500+ | $ 6.470 |
Informação do produto
Descrição geral do produto
MC56F83683VLH is a performance-level digital signal controller. It leverages the high-performance 56800EX DSP core, with both core and bus frequency up to 100MHz. Plus, the integration of all kinds of high-performance peripherals, this product extends the DSC performance to its highest level, which is extremely suitable for high-performance digital power conversion and high-performance single/dual motor control applications. Target applications include industrial control, home appliances, general-purpose inverters, smart sensors, fire and security systems, switched-mode power supply and power management, power distribution systems, motor control (ACIM, BLDC, PMSM, SR, stepper), uninterruptible power supplies (UPS), solar inverters, and medical monitoring applications.
- Single 3.3V power supply
- Instruction set supports both fractional arithmetic and integer arithmetic
- 32bit arithmetic and logic multi-bit shifter
- Four 36-bit accumulators, including extension bits
- Instruction set supports both DSP and controller functions
- Controller-style addressing modes and instructions enable compact code
- 100MHz core frequency
- 256kB flash, 64kB RAM, 32kB ROM
- 64-pin LQFP package
- Operating temperature range from -40 to 105°C
Especificações Técnicas
MC56F836xx Series
256KB
CAN, I2C, SCI, SPI
LQFP
2.7V
-40°C
-
100MHz
54I/O's
1V
64Pins
3.6V
105°C
No SVHC (27-Jun-2018)
Documentação técnica (1)
Alternativas para MC56F83683VLH
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto