Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 14.730 |
| 10+ | $ 12.090 |
| 25+ | $ 11.740 |
| 50+ | $ 11.280 |
| 100+ | $ 10.810 |
| 250+ | $ 10.040 |
| 500+ | $ 9.840 |
Informação do produto
Descrição geral do produto
FS32K148HAT0MLUT is a S32K1 automotive 32bit microcontroller. It offers Arm® Cortex®-M-based MCU, along with a basic cryptographic security engine. The S32K1 family offers scalability in memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. It is accompanied by a complete production-grade software ecosystem. The S32K1 MCU features ultra-low-power operating modes and are supported by a comprehensive suite of production grade tools and software including an automotive-grade Software Development Kit (SDK) suitable for both AUTOSAR® and non-AUTOSAR applications.
- Scalable low power run and stop modes, fast wake-up, clock and power gating
- Functional safety ISO 26262 compliant, up to ASIL B
- Safety documentation and SafeAssure community support
- CSEc security engine - AES-128, secure boot and key storage
- Arm® Cortex™-M4F core
- 80MHz (RUN mode) or 112MHz (HSRUN mode) frequency
- 2.7 - 5.5V single supply voltage
- 2MB flash, 256kB system RAM (including FlexRAM and MTB)
- Temperature range from –40°C to 125°C
- 176-pin LQFP package
Especificações Técnicas
S32 Family S32K1xx Series Microcontrollers
32 bit
2MB
LQFP
FlexCAN, LPI2C, LPSPI, LPUART
64Channels
2.7V
-40°C
Surface Mount
S32K1xx
No SVHC (27-Jun-2018)
ARM Cortex-M4F
80MHz
176Pins
156I/O's
256KB
12Bit
5.5V
125°C
S32
AEC-Q100
Documentação técnica (2)
Alternativas para FS32K148HAT0MLUT
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto