
| Quantidade | Preço |
|---|---|
| 800+ | $ 7.520 |
| 1600+ | $ 7.370 |
| 2400+ | $ 7.220 |
| 4000+ | $ 7.070 |
| 8000+ | $ 6.920 |
| 20000+ | $ 6.770 |
| 40000+ | $ 6.620 |
| 80000+ | $ 6.470 |
Informação do produto
Descrição geral do produto
FS32K146HAT0MLHT is an S32K1 microcontroller for general automotive purposes. This 32-bit microcontroller (MCU) offers Arm® Cortex®-M-based MCU, along with a basic cryptographic security engine. S32K1 Family offers scalability in a number of cores, memory, and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. It is accompanied by a complete production-grade software ecosystem. It features ultra-low-power operating modes and is supported by a comprehensive suite of production-grade tools and software including an automotive-grade Software Development Kit (SDK) suitable for both AUTOSAR® and non-AUTOSAR applications.
- Arm® Cortex™-M4F core, 80MHz (RUN mode) or 112MHz (HSRUN mode) frequency
- Up to 128 number of I/Os, 2.7 to 5.5V single supply voltage
- 1MB flash, 128KB system RAM (including FlexRAM and MTB)
- 4KB FlexRAM (also available as system RAM) and Cache memory
- 16 channel DMA with up to 63 request sources using DMAMUX
- AEC-Q100 qualified
- S32 design Studio IDE: Eclipse, GCC, and debugger, security firmware - NXP provided
- Production-grade ASIL compliant Real Time Drivers (RTD) support
- Temperature range from -40°C to 125°C
- 64-pin LQFP package
Especificações Técnicas
S32 Family S32K1xx Series Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, SPI, UART
24Channels
2.7V
-40°C
Surface Mount
S32K1xx
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
64Pins
58I/O's
128KB
12Bit
5.5V
125°C
S32
AEC-Q100
No SVHC (27-Jun-2024)
Documentação técnica (3)
Alternativas para FS32K146HAT0MLHT
1 produto encontrado
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
