Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 2.390 | $ 2.39 |
| Total Preço | $ 2.39 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.390 |
| 10+ | $ 2.110 |
| 25+ | $ 1.930 |
| 50+ | $ 1.780 |
| 100+ | $ 1.650 |
| 250+ | $ 1.560 |
| 500+ | $ 1.440 |
| 2500+ | $ 1.330 |
Informação do produto
Descrição geral do produto
A30LDJHN2/20034RJ is an A30 secure authentication IC for IoT platforms, electronic accessories, and consumable devices such as home electronic devices, mobile accessories, and medical supplies. It contains ECC key pairs, which can be generated by the IC itself to make sure that private keys are never exposed outside the IC. Also, it performs cryptographic operations for security critical communication and control functions. The A30 has Common Criteria EAL 6+ security certification with AVA-VAN.5 on product level and supports a generic Crypto API providing AES, ECDSA, ECDH, SHA, HMAC, and HKDF cryptographic functionality to users. The CC security certification ensures that the IC security measures and protection mechanisms have been evaluated against sophisticated non-invasive and invasive attack scenarios. A30 supports an I2C contact interface with two GPIOs. A30 supports a low-power design, and consumes only 5μA at Halt mode when an external VDD is supplied.
- Secure key(s) and certificate(s) storage, battery passport and/or digital product passport
- PKI (public key infrastructure) based authentication and communication
- Device only, device-to-device, device-to-cloud authentication
- Device to meet strengthening cybersecurity requirements
- ECC key generation on the IC, and provisioning item level certificate(s) in NXP, or in the field
- Nonreversible monotonic counter as the usage counter
- 1V operation with 1.5V battery
- HVQFN 20 package
- Operating ambient temperature range from -40 to 105°C
Notas
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Especificações Técnicas
Secure Authenticator
2V
20Pins
-40°C
No SVHC (27-Jun-2018)
1V
HVQFN
I2C
105°C
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto