| Quantidade | Preço |
|---|---|
| 1+ | $ 1,099.450 |
Informação do produto
Descrição geral do produto
900-13767-0000-000 is a Jetson Orin™ NX series system-on-module. It delivers up to 100 TOPS of AI performance in the smallest Jetson form-factor, with power configurable between 10W and 25W. This gives you 3X the performance of NVIDIA Jetson AGX Xavier™ and 5X the performance of Jetson Xavier™ NX, making it ideal for small form-factor, low-power products like drones and handheld devices. It supports multiple concurrent AI application pipelines with an NVIDIA Ampere architecture GPU, next-generation deep learning and vision accelerators, high-speed IO, and fast memory bandwidth. Now, you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion.
- 1024-core NVIDIA Ampere architecture GPU with 32 tensor cores
- Maximum GPU frequency 918GHz, CPU maximum frequency 2GHz
- 2x NVDLA v2.0 Deep Learning Accelerator (DLA)
- 1x 8K30 multi-mode DP 1.4a (+MST)/eDP 1.4a/HDMI 2.1 display
- 16GB 128-bit LPDDR5 102.4GB/s memory
- Supports external NVMe storage
- 5V to 20V input voltage range
- 260-pin SO-DIMM connector
Especificações Técnicas
-
ARM
-
Jetson Orin NX Series
-
Cortex A78AE v8.2
Jetson Orin NX System-On-Module
No SVHC (17-Jan-2023)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto