A181610PHCW
Plastic Enclosure, IP66, NEMA 13, Junction Box, Polyester (PET), 456 mm, 405 mm, 263 mm, IP66

| Quantidade | Preço |
|---|---|
| 1+ | $ 624.540 |
| 5+ | $ 612.050 |
| 10+ | $ 599.560 |
| 20+ | $ 587.070 |
| 50+ | $ 574.580 |
Informação do produto
Descrição geral do produto
The A181610PHCW is a POLYPRO™ polyester Enclosure performs exceptionally well in applications where harsh chemicals, weather extremes and corrosive environments demand toughness from a lightweight enclosure. It provides excellent ultraviolet protection and a tight environmental seal and these versatile, feature-rich enclosures are also recyclable. It has non-glass-filled polyester material offers superior UV resistance and eliminates fibre-bloom associated with fibreglass. The internal rail system and adjustable panel blocks allow for panel height adjustment and installation of multiple panels.
- IP66, NEMA/EEMAC-4, 4X, 12, 13 Protection rating
- Provides excellent chemical resistance to a broad range of solvents, alkalis and acids
- Resists cracking and provides excellent impact resistance
- Lighter-weight than fibreglass
- Recyclable
- Easy, dustless in-field modifications using standard tools
- Overlapping tongue-and-groove raised cover and gasket provide a secure Type 4X seal
- Removable snap-hinge cover allows for easy access to cover and body for modifications
- Moulded layout grid on inside of body and solid covers assists with component mounting
- Moulded-in embosses for rear panel mounting
- Scratch-resistant polycarbonate windows
Aplicações
Industrial
Especificações Técnicas
Junction Box
456mm
263mm
Gray
18"
10.35"
No SVHC (15-Jan-2019)
Polyester (PET)
405mm
IP66
NEMA 4, 4X, 12, 13
15.9"
-
Documentação técnica (3)
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto