| Quantidade | Preço |
|---|---|
| 92+ | $ 8.720 |
| 184+ | $ 7.080 |
| 276+ | $ 7.070 |
| 460+ | $ 7.060 |
| 920+ | $ 6.180 |
| 2300+ | $ 5.740 |
| 4600+ | $ 5.290 |
Informação do produto
Descrição geral do produto
The AAH002-02E is an Analog GMR Sensor offers unique and unparalleled magnetic sensing capabilities. This sensor is characterized by high sensitivity to applied magnetic fields, excellent temperature stability, low power consumption and small size. These characteristics make them suitable for use in a wide variety of applications. The unmatched versatility of this basic magnetic sensor makes them an excellent choice for a wide range of analog sensing applications. The AA-series sensor uses NVE's patented GMR materials and on-chip flux concentrators to provide a directionally sensitive output signal. This sensor is sensitive in one direction in the plane of the IC, with a cosine-scaled falloff in sensitivity as the sensor is rotated away from the sensitive direction. Also, this device provides the same output for magnetic fields in the positive or negative direction along the axis of sensitivity (omnipolar output).
Aplicações
Industrial, Automotive, Sensing & Instrumentation, Portable Devices, Medical
Avisos
ESD sensitive device, take proper precaution while handling the device.
Especificações Técnicas
Magnetic Sensor
24V
8Pins
125°C
-
No SVHC (23-Jan-2024)
1V
SOIC
-50°C
AA Series
MSL 1 - Unlimited
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto