
Informação do produto
Descrição geral do produto
TE Connectivity´s (TE) DT-XT connectors are a new extension of the DT connector portfolio that features innovative, high-performance sealing technology for all your commercial vehicle applications even in the harshest environmental conditions. DT-XT connectors offer increased flexibility, improved tear resistance and seal positioning with advanced sealing materials and covalent bonds. With the integrated locking feature, the connection system ensures secure mating and unmating of connectors. Finger grips on the locking mechanism provide a ribbed surface that makes it easier to connect, disconnect and release, even when fingers are wet, dirty or oily. Allows flexible cable exits and movements and protect against damage during insertion or removal of the terminal with snap-in HCR (High consistency rubber) seals. Ensures secure mating and unmating of connectors with strong interlock formed by covalent bonding between thermoplastic plug housing and the Liquid Silicone Rubber (LSR) seal.
- 6CCT black receptacle with small seal & HS
- Offers greater flexibility and improved tear resistance with advanced sealing materials
- Provides high sealing requirements for harsh environments
- Prevents electrical failures in critical wiring applications
- Protects the rear seal against water ingress with integrated rear covers on the DT-XT housings
- Prevents mismating of connectors
- Simplify the assembly with housings available in various colour codes
Especificações Técnicas
DT-XT Series
6Positions
Nylon (Polyamide), Glass Filled Body
-
To Be Advised
Receptacle
AMP DT-XT Series Automotive Pin Contacts
-
-
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
