| Quantidade | Preço |
|---|---|
| 1+ | $ 31,435.000 |
Informação do produto
Descrição geral do produto
868063-01 is a USRP X410 OAI bundle for 5G and 6G research base. The USRP X410 is a high-performance, multi-channel software defined radio. The SDR is designed for frequencies from 1MHz to 7.2GHz, tunable up to 8GHz and features a two-stage superheterodyne architecture with 4 independent TX and RX channels capable of 400MHz of instantaneous bandwidth each. Digital interfaces for data offload and control include two QSFP28 interfaces capable of 100 GbE[1], a PCIe Gen3 x8 [3] interface, as well standard command, control, and debug interfaces: USB-C JTAG, USB-C console, Ethernet 10/100/1000. The USRP X410 is an all-in-one device built on the Xilinx Zynq Ultrascale+ ZU28DR RF System on Chip (RFSoC) with built-in digital up and down conversion and onboard Soft-Decision Forward Error Correction (SD-FEC) IP.
- High channel density, reliable and fault-tolerant deployment
- Stand-alone (embedded) or host-based (network streaming) operation
- Xilinx Zynq-Ultrascale+ ZU28DR RFSoC, 12bit ADC, 14bit DAC
- IQ sample clock rates up to 500MS/s, onboard SD-FEC, DDC, DUC
- Quad-core ARM Cortex-A53 up to 1.2GHz CPU, dual-core ARM Cortex-A5 MPCore up to 500MHz
- Two iPass+™ zHD® interfaces, RJ45, 10MHz clock reference, PPS time reference, trig in/out Interface
- Two FPGA programmable GPIO Interfaces (HDMI), watchdog timer
- USRP Hardware Driver™ (UHD) open-source software API version 4.1.0 or later
- RFNoC™ FPGA development framework, Xilinx Vivado® 2019.1 design Suite (license not included)
- OAI software provides an open-source, standards-compliant implementation of a 3GPP 5G NR stack
Conteúdo
OAI welcome card, USRP X410 (4 TX and 4 RX, 400MHZ BW, 1MHz to 7.2GHz SDR, GPSDO), Dual 100 Gbps Ethernet PCIe interface kit for Ettus USRP X4xx, QSFP28-to-4xSFP28 breakout cable, VERT2450 vertical antenna (2.4 to 2.5 and 4.9 to 5.9GHz), 50 ohm, 1m SMA male to SMA male cable.
Especificações Técnicas
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
