Informação do produto
Descrição geral do produto
The myRIO-1950 is a tool you can use to teach and implement multiple design concepts with one reconfigurable I/O (RIO) device. It includes eight analogue inputs, four analogue outputs, 32 digital I/O lines, LEDs, a push button, an on-board accelerometer, a Xilinx FPGA, and a dual-core ARM Cortex-A9 processor. You can program the myRIO-1950 with LabVIEW or C. The open board design allows for easy mounting and integration into embedded applications that require intense processing capability. With its on-board devices, seamless software experience, and library of courseware and tutorials, the myRIO-1950 provides an affordable tool that helps students and educators complete real engineering projects in one semester.
Notas
1 year warranty.
Especificações Técnicas
Xilinx
Education / Hobby
Evaluation Board myRIO-1950
Lead (14-Jun-2023)
XC7Z010
Design Control, Robotics & Mechatronics Systems
myRIO-1950
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto