![MURATA BLM18HK102SN1D Ferrite Bead, 0603 [1608 Metric], 1.2 kohm, 50 mA, EMIFIL BLM18HK Series, 1.5 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4766981.jpg)
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 10 | $ 0.128 | $ 1.28 |
| Total Preço | $ 1.28 | ||
| Quantidade | Preço |
|---|---|
| 10+ | $ 0.128 |
| 20+ | $ 0.120 |
| 30+ | $ 0.111 |
| 50+ | $ 0.100 |
| 100+ | $ 0.091 |
| 250+ | $ 0.078 |
| 500+ | $ 0.068 |
| 1000+ | $ 0.060 |
Informação do produto
Descrição geral do produto
The Murata BLM18HK series are EMIFIL chip ferrite beads for suppressing high frequency noise in GHz band digital interface applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18HK series has a modified internal electrode structure that minimizes stray capacitance and increases the effective frequency range. These ferrite beads realize high impedance at 1GHz and are suitable for noise suppression from 500MHz to GHz range.
- EIA 0603 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Magnetic shielded structure minimizes crosstalk
- Operating temperature range from -55°C to 125°C
Aplicações
Industrial, Power Management, Consumer Electronics, Portable Devices
Especificações Técnicas
0603 [1608 Metric]
50mA
1.5ohm
1.6mm
0.8mm
-55°C
-
1.2kohm
EMIFIL BLM18HK Series
± 25%
0.8mm
SMD
125°C
No SVHC (04-Feb-2026)
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto