![MURATA BLM15HB221SN1D Ferrite Bead, 0402 [1005 Metric], 900 ohm, 250 mA, EMIFIL BLM15HB Series, 1 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4766981.jpg)
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 0.100 | $ 0.10 |
| Total Preço | $ 0.10 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.100 |
| 10+ | $ 0.044 |
| 25+ | $ 0.035 |
| 50+ | $ 0.034 |
| 100+ | $ 0.032 |
| 250+ | $ 0.027 |
| 500+ | $ 0.024 |
| 1000+ | $ 0.022 |
Informação do produto
Descrição geral do produto
The Murata BLM15HB series are EMIFIL chip ferrite beads for suppressing high frequency noise in GHz band high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM15HB are suitable for noise suppression in 1GHz or higher frequency. Typical applications include EMI suppression for Note PC and DSC, noise suppression for data line, USB interface line and prevention of erroneous operation caused by local oscillation signal in mobile phones.
- EIA 0402 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range from -55°C to 125°C
Aplicações
Industrial, Power Management, Consumer Electronics, Portable Devices
Especificações Técnicas
0402 [1005 Metric]
250mA
1ohm
1mm
0.5mm
-55°C
-
900ohm
EMIFIL BLM15HB Series
± 25%
0.5mm
SMD
125°C
No SVHC (04-Feb-2026)
Documentação técnica (2)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto