
| Quantidade | Preço |
|---|---|
| 1+ | $ 20.000 |
Informação do produto
Descrição geral do produto
The MGJ6D241510LMC-R7 from Murata Power Solutions is a MGJ6 low profile series 5.2KVDC isolated 6W gate drive surface mount DC to DC converter. It requires no opto feedback and has continuous short circuit protection, 80KV/μs at 1.6KV characterised dv/dt immunity & characterised partial discharge performance. Offering configurable dual output voltages it is ideal for powering high side and low side gate drive circuits for IGBT in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. It is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design. It features short circuit protection, overload protection, 15pF ultra low coupling capacitance, 3KVDC DC link voltage, 5.2KVDC isolation voltage and 100KHz switching frequency. The converter has line regulation of 2% & total regulation of 15%.
- 18V to 36V input voltage range, 24V nominal input voltage and 310mA input current at rated load
- Rated output voltage 1 of 15V, rated output current 1 of 240mA and output power of 3.6W
- Rated output voltage 2 of -10V, rated output current 2 of 240mA and output power 2 of 2.4W
- Typical load regulation 1 of 5% and maximum load regulation 1 of 10%
- Typical ripple & noise 1 of 100mVp-p and maximum ripple & noise 1 of 150mVp-p
- Typical load regulation 2 of 5% and maximum load regulation 2 of 10%
- Typical ripple & noise 2 of 80mVp-p and maximum ripple & noise 2 of 120mVp-p
- 78% minimum efficiency and 81% typical efficiency
- 39.98mm x 27.81mm x 9.35mm dimension and 12g weight
- Operating temperature range from -40°C to 105°C
Especificações Técnicas
Gate Drive
2:1
2 Output
240mA
240mA
5.7kV
Fixed
9.35mm
39.98mm
36V
Lead
DIP
3.6W
15V
-10V
Unregulated
24V
27.81mm
Surface Mount Device
18V
MGJ6 Series
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
