Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 231.420 |
Informação do produto
Descrição geral do produto
MP720782 from Multicomp Pro is a multi-function device offering both oscilloscope and digital multimeter functionality. Features a 3.5" high resolution LCD display, USB type-C interface, self-calibration function and SCPI support.
- 70MHz, dual channel handheld digital storage oscilloscope
- Oscilloscope + multimeter + waveform generator, multi-function in one
- 3.5inch high-resolution, high-contrast colour LCD display
- USB Type-C interface, support power bank, support PC software connection
- Self-calibration function, USB Type-C Communication interface
- 18650 lithium battery, providing up to 6 hours working time suitable for outdoor
- Sample, peak detect acquisition model
- 6K record length, 10000 wfrms/s waveform refresh rate
- 4 ½ digitals (max 20000 count) full scale reading, 12 months standard warranty
- Automatic measurement of period, frequency, mean, PK-PK, max, min
Aplicações
Test & Measurement, Laboratory, Instrumentation, Consumer Electronics, Prototyping, Production
Conteúdo
Oscilloscope, Power cord, Power supply adapter, Passive probe, Quick guide, USB cable, Multimeter lead, Probe adjust tool, Soft bag, BNC plug to alligator clips cable.
Especificações Técnicas
Multicomp Pro DSO Oscilloscope
70MHz
6 kpts
LCD Color
3 Years
Lead
2 Channel
250MSPS
5ns
Power Adapter, USB Cable, Multimeter Lead, Probe Adjust, Soft Bag, BNC Plug to Alligator Clips Cable
USB
Documentação técnica (4)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto