Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 31.130 |
| 25+ | $ 28.890 |
| 50+ | $ 27.150 |
| 100+ | $ 26.400 |
| 250+ | $ 25.650 |
Informação do produto
Descrição geral do produto
The MP700482 is a static shielding bag suitable for packing electronic products which are sensitive to static. Our static shielding bag is constructed in four layers, consisting of a static dissipative polyester outer layer and a static dissipative polyethylene inner layer with a centre metallised shield layer. It is manufactured from industry approved polyester and polyethylene laminates. The polyester dielectric works with the metal layer to provide a Faraday effects and the metal layer preventing penetration from damaging electrostatic fields. The specially processed polyethylene keeps turbocharging to a minimum. This open bag is heat sealable.
- Meets static control bag standard ANSI/ESD S11.4 level 3
- Metal fraday cage layer shields products from electric energy inside and prevents static build-up
- Four layer protection guards against charges inside and out
- Semi-transparent for easy content identification
- 10⁸ to 10¹¹R surface resistance
- Meets ANSI/ESD S20.20
- Meets packaging standard ANSI/ESD S541
Aplicações
Safety, Environmental
Notas
This open bag is heat sealable.
Especificações Técnicas
Static Shielding (Metal-In)
16"
406.4mm
Transparent
Multicomp PRO Static Discharge Bags
10"
254mm
71.12µm
Heat Seal
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto