
Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 5.160 |
| 15+ | $ 4.690 |
| 50+ | $ 4.470 |
| 150+ | $ 4.230 |
| 250+ | $ 4.130 |
| 500+ | $ 4.020 |
Informação do produto
Descrição geral do produto
Introducing the Screwdriver Set (4-IN-1) featuring cross and slotted screwdriver bits, this comprehensive toolset offers versatility and convenience. With two-way use, you can effortlessly switch between the cross and slotted bits, providing the right tool for different types of screws and fasteners. The set boasts a bi-color design that combines aesthetics with functionality. The comfortable grip ensures a secure and ergonomic hold, reducing hand fatigue during extended use. Each screwdriver is thoughtfully designed to provide optimal control and precision, allowing for efficient and accurate screwdriving tasks. Whether you're assembling furniture, performing repairs, or engaging in DIY projects, this 4-IN-1 screwdriver set is an invaluable companion. The compact size of the set ensures easy storage and portability, making it convenient to carry in your toolbox or on the go. Investing in this Screwdriver Set (4-IN-1) will equip you with the essential tools needed for a wide range of tasks. Its bi-color design, comfortable grip, and versatile functionality make it a reliable and practical hand tool set for any home or professional use.
- Product Weight: 200g
- Screwdriver Size: PH1,SL3/16,Length 6.5cm;PH2,SL1/4,Length 7.5cm
- Material: Chrome Vanadium
- Surface Treatment: Chrome Plated
- Single Packing: Blister Card
Notas
3 Years Manufacturer Warranty.
Especificações Técnicas
PH1, PH2 Philips & 3/16", 1/4" Slotted Screwdriver Bit, Comfortable Grip, Hand Tool
No SVHC (21-Jan-2025)
Multicomp Pro Tool Set
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto
