Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 275.890 |
| 5+ | $ 262.900 |
| 10+ | $ 253.230 |
| 25+ | $ 241.210 |
| 50+ | $ 228.500 |
Informação do produto
Descrição geral do produto
The Multicomp PRO MP009008 (60 Watt) is six input, 1U, PA Mixer/Amplifier and is perfect for a variety of small to medium-scale paging and background music applications. Six input mixer allows the connection of four microphones and two line-level audio sources, plus an input for telephone paging. Front panel controls are provided for each input, master volume, bass, and treble. These amplifiers can read MP3 files from a USB flash disk or TF card, plus it has FM radio and support for Bluetooth.
- Standard 19” Rackmount design
- 4ohm to 16ohm and 70V speaker outputs
- One ¼” MIC input in front of the unit, three screw terminal MIC inputs in the rear of the unit
- Two unbalanced RCA AUX inputs in the rear of the unit; one RCA balanced output in the rear of the unit
- One unbalanced EMC screw terminal output in the rear of the unit
- Power requirements: 120VAC, 60Hz @ 120W/180W
- Support mp3/TUNER/Bluetooth functions with remote control
- Front panel controls for each input, master volume, bass, and treble
- The class D amplifier circuit
- Equipped with level indication, overload, and protection indicators, and has good protection for short circuits, overload, and overheating situations.
- LINE/MIC/Phantom Power Switch
Aplicações
Audio, Commercial, Multimedia, Security, Sound & Video, Smart City Infrastructure, Signal Processing
Notas
Dimensions: 484×295×44mm
Especificações Técnicas
Multicomp Pro Amplifiers
No SVHC (04-Feb-2026)
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto