Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 64.080 |
Informação do produto
Descrição geral do produto
MP008416 is a PT100 temperature control relay with an SPCO relay which is triggered by the set point and two 0-10V analog outputs. One of those analog outputs is proportionate to the measured temperature and the other is proportionate to the set point. With its wide operating supply range of 24 to 240V AC/DC and an adjustable wide temperature range from -50°C to 300°C through DIP switches, this product is versatile for all your needs. The product also comes with IP20 protection for terminals & IP40 protection for enclosure making it reliable in all conditions.
- Wide operating supply range from 24V to 240V AC/DC
- Wide adjustable temperature range from -50°C to 300°C
- Auto/manual reset mode option
- High load switching capacity
Conteúdo
x1 Temperature relay, 75 x 22.5 x 101mm.
Notas
IP20 protection for terminals & IP40 for enclosure.
Especificações Técnicas
240V
-10°C
10A
SPDT
MP Temperature Control Relays
240V
55°C
250VAC
DIN Rail
No SVHC (07-Nov-2024)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto