Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.294 |
Informação do produto
Descrição geral do produto
MP-DM-01-V is a 1-position DIP switch. Typical applications include industrial control, automatic machine control and telecommunication. With multiple individual switches packaged together in a single housing, each switch within the package can be independently toggled between its ON and OFF positions, allowing for multiple configuration options within a single unit. Its versatility makes it a popular choice for designers and engineers seeking to incorporate user-configurable options into Its products.
- Low profile for space saving
- Gold contact for high reliability
- Top tape type for washing process
- 25mA, 24VDC contact rating
- 50mohm maximum contact resistance, 100Mohm minimum insulation resistance at 500VDC
- 1000gf maximum operating force, 1mm travel
- 2000 cycles operating life, -20°C to +85°C operating temperature
- High temperature thermoplastic nylon UL 94V-0 cover
- High temperature thermoplastic LCP UL 94V-0 actuator
- Alloy copper contact (gold plated at contact area)
Aplicações
Industrial, Power Supplies, Automation & Process Control, Computer Peripherals
Conteúdo
x1 DIP switch, SMD.
Notas
Versatile and cost-effective solution for a variety of applications.
Especificações Técnicas
1Circuits
Surface Mount
24V
MP DIP/SIP Switches
No SVHC (04-Feb-2026)
Raised Slide
SPST-NO
25mA
DIP Unsealed
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto