![MULTICOMP PRO MCWR12X10R0FTL SMD Chip Resistor, 10 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/01Y7500-40.jpg)
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 0.064 | $ 0.06 |
| Total Preço | $ 0.06 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.064 |
| 25+ | $ 0.032 |
| 100+ | $ 0.021 |
| 250+ | $ 0.015 |
| 500+ | $ 0.011 |
| 1000+ | $ 0.009 |
| 2500+ | $ 0.007 |
| 5000+ | $ 0.005 |
| Quantidade | Preço |
|---|---|
| 5000+ | $ 0.005 |
Informação do produto
Descrição geral do produto
MCWR12X10R0FTL is a MCWR12 series general purpose thick film chip resistor. The resistor is constructed in a high-grade ceramic body (aluminum oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include consumer electrical equipment, EDP, computer application and telecom application.
- Resistance is 10 ohm and resistance tolerance is ±1%
- 1206 [3216 metric] case size
- Temperature coefficient is -200ppm/°C to +400ppm/°C
- Power rating is 250mW, voltage rating is 200V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Especificações Técnicas
10ohm
250mW
Thick Film
MP WR Series
200V
1.6mm
155°C
No SVHC (15-Jan-2019)
± 1%
1206 [3216 Metric]
General Purpose
-200ppm/°C to +400ppm/°C
3.2mm
-55°C
-
Documentação técnica (2)
Alternativas para MCWR12X10R0FTL
3 produtos encontrados
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
