![MULTICOMP PRO MCWR06X1502FTL SMD Chip Resistor, 15 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/01Y7500-40.jpg)
20,000 Você pode reservar estoque agora
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 0.022 | $ 0.02 |
| Total Preço | $ 0.02 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.022 |
| 25+ | $ 0.011 |
| 100+ | $ 0.008 |
| 250+ | $ 0.006 |
| 500+ | $ 0.005 |
| 1000+ | $ 0.004 |
| 2500+ | $ 0.003 |
| 5000+ | $ 0.002 |
| Quantidade | Preço |
|---|---|
| 5000+ | $ 0.002 |
Informação do produto
Descrição geral do produto
MCWR06X1502FTL is a MCWR06 series general purpose thick film chip resistor. The resistor is constructed in a high-grade ceramic body (aluminum oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include consumer electrical equipment, EDP, computer application and telecom application.
- Resistance is 15kohm and resistance tolerance is ±1%
- 0603 [1608 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 100mW, voltage rating is 75V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Especificações Técnicas
15kohm
100mW
Thick Film
MP WR Series
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Documentação técnica (1)
Alternativas para MCWR06X1502FTL
5 produtos encontrados
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto