![MULTICOMP PRO MC1210N150J202CT SMD Multilayer Ceramic Capacitor, 15 pF, 2 kV, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4421761.jpg)
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 0.564 | $ 0.56 |
| Total Preço | $ 0.56 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.564 |
| 25+ | $ 0.506 |
| 100+ | $ 0.463 |
| 250+ | $ 0.411 |
| 500+ | $ 0.367 |
| 1000+ | $ 0.316 |
| 2500+ | $ 0.271 |
| 5000+ | $ 0.217 |
Informação do produto
Descrição geral do produto
The Multicomp Pro MC series is middle and high voltage MLCC capacitors with C0G (NP0) dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
- 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
- Capacitance value ranging from 0.5pF to 0.01μF
- Capacitor with lead free termination (pure Tin)
- Chips size 1206 and larger to use on reflow soldering process only
- Rated voltage ranging from 200VDC to 3KVDC
- Operating temperature of -55°C to +125°C
- Temperature coefficient (TCR) of ±30ppm/°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Especificações Técnicas
15pF
1210 [3225 Metric]
C0G / NP0
3.2mm
Wraparound
-55°C
-
2kV
± 5%
-
2.5mm
-
125°C
No SVHC (04-Feb-2026)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
